AH3391Q-P-B | |
---|---|
DigiKey Part Number | AH3391Q-P-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH3391Q-P-B |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 27.5mT Trip, 25mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥6.59700 | ¥65.97 |
25 | ¥5.68240 | ¥142.06 |
50 | ¥5.47820 | ¥273.91 |
100 | ¥4.66630 | ¥466.63 |
500 | ¥4.05780 | ¥2,028.90 |
1,000 | ¥3.55062 | ¥3,550.62 |