410-201 | |
---|---|
DigiKey Part Number | 1286-1149-ND |
Manufacturer | |
Manufacturer Product Number | 410-201 |
Description | BOARD PMODRF2 FOR MRF24J40 |
Customer Reference | |
Detailed Description | MRF24J40 Transceiver RF Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | MRF24J40 | |
Contents | Board(s) |