MRF24J40MAT-I/RM | |
---|---|
DigiKey Part Number | MRF24J40MAT-I/RMTR-ND - Tape & Reel (TR) MRF24J40MAT-I/RMCT-ND - Cut Tape (CT) MRF24J40MAT-I/RMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF24J40MAT-I/RM |
Description | RF TXRX MOD 802.15.4 TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MRF24J40MAT-I/RM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 19mA | |
Current - Transmitting | 23mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.21000 | ¥99.21 |
25 | ¥86.88240 | ¥2,172.06 |
100 | ¥66.05530 | ¥6,605.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥66.05488 | ¥52,843.90 |