410-113 | |
---|---|
DigiKey Part Number | 1286-1002-ND |
Manufacturer | |
Manufacturer Product Number | 410-113 |
Description | BOARD PMODDA2 FOR DAC121S101 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DAC121S101 Digital to Analog Converter (DAC) Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | DAC121S101 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.11000 | ¥164.11 |