Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | FHSS | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -110dBm | |
Power - Output | 24dBm | |
Data Rate (Max) | 200kbps | |
Features | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Base Product Number |