Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, RP-SMA | |
Utilized IC / Part | EM357 | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 31mA | |
Current - Transmitting | 45mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.54000 | ¥234.54 |