WRL-11373 | |
---|---|
DigiKey Part Number | 1568-1075-ND |
Manufacturer | |
Manufacturer Product Number | WRL-11373 |
Description | BOARD XBEE EXPLORER REGULATED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | XBee® XBee® Modules Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
For Use With/Related Products | XBee® Modules | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.59000 | ¥101.59 |