XKB2-A2T-WWC | |
---|---|
DigiKey Part Number | 602-1902-ND |
Manufacturer | |
Manufacturer Product Number | XKB2-A2T-WWC |
Description | WIRELESS CONNECTIVITY KIT, (S2C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | XBee® XBee® Modules Transceiver; 802.15.4 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 | |
Frequency | 2.4GHz | |
For Use With/Related Products | XBee® Modules | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.69000 | ¥597.69 |