Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | - | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 60" (1.52m) | |
Input Connector | - | |
Size / Dimension | 2.76" L x 2.17" W x 1.77" H (70.0mm x 55.0mm x 45.0mm) | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.44000 | ¥192.44 |