NC-SXL-USB-POE | |
---|---|
DigiKey Part Number | 1851-1000-ND |
Manufacturer | |
Manufacturer Product Number | NC-SXL-USB-POE |
Description | ETHERNET TO USB NETCON-SXL-USB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet to USB Adapter Card |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AK-Nord GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to USB | |
Interface | - | |
Number of Ports | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.11000 | ¥879.11 |