SBL2E-100IR | |
---|---|
DigiKey Part Number | 528-1016-ND |
Manufacturer | |
Manufacturer Product Number | SBL2E-100IR |
Description | SERV/SER TO ETHERNET UART |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Server, Serial to Ethernet Adapter Card UART |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NetBurner Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Server, Serial to Ethernet | |
Interface | UART | |
Number of Ports | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.72000 | ¥356.72 |