76000965 | |
---|---|
DigiKey Part Number | 602-1883-ND |
Manufacturer | |
Manufacturer Product Number | 76000965 |
Description | AC/DC WALL MOUNT ADAPTER 5V 30W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60" (1.52m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 4.65" L x 2.13" W x 1.46" H (118.0mm x 54.0mm x 37.0mm) | |
Approval Agency | CE, cUL, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.57000 | ¥648.57 |