301-1010-78 | |
---|---|
DigiKey Part Number | 602-1620-ND |
Manufacturer | |
Manufacturer Product Number | 301-1010-78 |
Description | HUBPORT 7C 5.5-30V CAPTIVE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Ports | 7 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 5.5V ~ 30V | |
Mounting Type | - | |
Features | - |