6221401304F | |
---|---|
DigiKey Part Number | 350-6221401304F-ND |
Manufacturer | |
Manufacturer Product Number | 6221401304F |
Description | 22MM FLTPMI BL 24VDC W/TERM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 3V 15mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 6221401304F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 3V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 13.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 300mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.20000 | ¥192.20 |
10 | ¥145.00700 | ¥1,450.07 |
100 | ¥121.80680 | ¥12,180.68 |
500 | ¥111.86366 | ¥55,931.83 |