5580803007F | |
---|---|
DigiKey Part Number | 350-1591-ND |
Manufacturer | |
Manufacturer Product Number | 5580803007F |
Description | LED 3MM BLUE WHT DIFF PANEL MOUN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 3.2V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 57mcd | |
Wavelength - Peak | 468nm | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.43000 | ¥38.43 |
10 | ¥27.18700 | ¥271.87 |
100 | ¥22.27060 | ¥2,227.06 |
500 | ¥18.77460 | ¥9,387.30 |
1,000 | ¥17.22091 | ¥17,220.91 |
2,000 | ¥16.50873 | ¥33,017.46 |
5,000 | ¥16.18504 | ¥80,925.20 |