5513009F | |
---|---|
DigiKey Part Number | 350-1684-ND |
Manufacturer | |
Manufacturer Product Number | 5513009F |
Description | LED CBI 3MM GRN/RED RA PCMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5513009F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥13.15100 | ¥131.51 |
100 | ¥10.12150 | ¥1,012.15 |
1,000 | ¥7.86286 | ¥7,862.86 |
5,000 | ¥7.26240 | ¥36,312.00 |
10,000 | ¥7.14804 | ¥71,480.40 |