ESDA14V2LY | |
---|---|
DigiKey Part Number | 497-13258-2-ND - Tape & Reel (TR) 497-13258-1-ND - Cut Tape (CT) 497-13258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA14V2LY |
Description | TVS DIODE 12VWM 21VC SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA14V2LY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.37430 | ¥137.43 |
500 | ¥1.27284 | ¥636.42 |
1,000 | ¥0.86548 | ¥865.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79679 | ¥2,390.37 |
6,000 | ¥0.76369 | ¥4,582.14 |
9,000 | ¥0.68732 | ¥6,185.88 |
30,000 | ¥0.67713 | ¥20,313.90 |
75,000 | ¥0.63640 | ¥47,730.00 |