TEL0157 | |
---|---|
DigiKey Part Number | 1738-TEL0157-ND |
Manufacturer | |
Manufacturer Product Number | TEL0157 |
Description | GRAVITY: GNSS GPS BEIDOU RECEIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) RF Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | RF | |
Function | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.96000 | ¥146.96 |