SEN0435 | |
---|---|
DigiKey Part Number | 1738-SEN0435-ND |
Manufacturer | |
Manufacturer Product Number | SEN0435 |
Description | FERMION: MCP9808 HIGH ACCURACY I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP9808 Temperature Sensor Fermion Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | MCP9808 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |