SPX-18623 | |
---|---|
DigiKey Part Number | 1568-SPX-18623-ND |
Manufacturer | |
Manufacturer Product Number | SPX-18623 |
Description | SMOL ZOE-M8Q GNSS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ZOE-M8Q GNSS (Beidou, Galileo, GLONASS, GPS) RF smôl Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | smôl | |
Type | RF | |
Function | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Utilized IC / Part | ZOE-M8Q | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.98000 | ¥327.98 |