SEN0437 | |
---|---|
DigiKey Part Number | 1738-SEN0437-ND |
Manufacturer | |
Manufacturer Product Number | SEN0437 |
Description | SENSOR CAPACITIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | - | |
Termination Style | - | |
Voltage - Supply | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.94000 | ¥148.94 |