KT5150 | |
---|---|
DigiKey Part Number | 2330-KT5150-ND |
Manufacturer | |
Manufacturer Product Number | KT5150 |
Description | SENSOR CAPACITIVE 35MS OPN COL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Response Time | 35 ms | |
Output Type | Open Collector | |
Termination Style | - | |
Voltage - Supply | 12V ~ 30V | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥927.21000 | ¥927.21 |