W7ED-11L | |
---|---|
DigiKey Part Number | Z13247-ND |
Manufacturer | |
Manufacturer Product Number | W7ED-11L |
Description | SENSOR CAPACITIVE OPN COL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | Open Collector | |
Termination Style | Connector | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.61000 | ¥106.61 |
10 | ¥85.31800 | ¥853.18 |
25 | ¥78.91520 | ¥1,972.88 |
100 | ¥68.25120 | ¥6,825.12 |
500 | ¥63.98594 | ¥31,992.97 |
1,000 | ¥59.72011 | ¥59,720.11 |