DSOS-0416-102D | |
---|---|
DigiKey Part Number | 1144-1313-ND |
Manufacturer | |
Manufacturer Product Number | DSOS-0416-102D |
Description | SOLENOID PUSH INTERMITTENT 102V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Push) Type 0.125" (3.18mm) Stroke 102VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSOS-0416-102D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 102VDC | |
Stroke Length | 0.125" (3.18mm) | |
Power (Watts) | 346 W | |
DC Resistance (DCR) | 30Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.165" (4.19mm) | |
Shaft Detail | Round | |
Weight | 0.013 lb (5.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.76000 | ¥46.76 |
10 | ¥43.86600 | ¥438.66 |
25 | ¥38.99000 | ¥974.75 |
50 | ¥37.04160 | ¥1,852.08 |
100 | ¥35.09220 | ¥3,509.22 |
324 | ¥34.32367 | ¥11,120.87 |