DRM-24V480W1PN | |
---|---|
DigiKey Part Number | 1145-1263-ND |
Manufacturer | |
Manufacturer Product Number | DRM-24V480W1PN |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 276 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4.54 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94.17% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, PFC | |
Size / Dimension | 4.88" L x 3.23" W x 5.00" H (124.0mm x 82.0mm x 127.0mm) | |
Approval Agency | CB, cCSAus, CE, cULus, cURus | |
Standard Number | 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-6-2; 61000-6-3; 61010-1; 61204-3; 61558-1; 61558-2-16; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,370.01000 | ¥2,370.01 |
12 | ¥2,288.29833 | ¥27,459.58 |
36 | ¥2,247.43639 | ¥80,907.71 |