BFB1224H-T50R | |
---|---|
DigiKey Part Number | 603-1480-ND |
Manufacturer | |
Manufacturer Product Number | BFB1224H-T50R |
Description | FAN BLOWER 120X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 29.0 CFM (0.812m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1224H-T50R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 29.0 CFM (0.812m³/min) | |
Static Pressure | 0.827 in H2O (206.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 51.0dB(A) | |
Power (Watts) | 8.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.508 lb (230.42 g) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | 7 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.05000 | ¥201.05 |
10 | ¥186.99300 | ¥1,869.93 |
42 | ¥168.29167 | ¥7,068.25 |
84 | ¥164.60476 | ¥13,826.80 |