BFB1224GH-AF00 | |
---|---|
DigiKey Part Number | 603-1576-ND |
Manufacturer | |
Manufacturer Product Number | BFB1224GH-AF00 |
Description | FAN BLOWER 120X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 60.4 CFM (1.69m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1224GH-AF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 60.4 CFM (1.69m³/min) | |
Static Pressure | 4.094 in H2O (1019.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 38.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 1.60A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.73000 | ¥374.73 |
10 | ¥348.60100 | ¥3,486.01 |
42 | ¥313.74143 | ¥13,177.14 |
84 | ¥287.59619 | ¥24,158.08 |
126 | ¥270.16595 | ¥34,040.91 |
252 | ¥235.30560 | ¥59,297.01 |