AFB0512MB | |
---|---|
DigiKey Part Number | 603-1517-ND |
Manufacturer | |
Manufacturer Product Number | AFB0512MB |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 12.4 CFM (0.347m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0512MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 12.4 CFM (0.347m³/min) | |
Static Pressure | 0.181 in H2O (45.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 28.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.32000 | ¥117.32 |
10 | ¥109.65700 | ¥1,096.57 |
25 | ¥99.45400 | ¥2,486.35 |
50 | ¥91.80460 | ¥4,590.23 |
100 | ¥80.32880 | ¥8,032.88 |
336 | ¥75.22818 | ¥25,276.67 |
672 | ¥70.12808 | ¥47,126.07 |