VFD110C53A-21 | |
---|---|
DigiKey Part Number | 2039-VFD110C53A-21-ND |
Manufacturer | |
Manufacturer Product Number | VFD110C53A-21 |
Description | VFD-C2000, 10HP 690V, FOC & TRQ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 18.7A | |
Wattage - Load | 11000 W | |
Voltage - Supply | 575VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,303.40000 | ¥7,303.40 |
5 | ¥7,162.90400 | ¥35,814.52 |
10 | ¥7,022.46400 | ¥70,224.64 |