VFD45AMS43AFSAA | |
---|---|
DigiKey Part Number | 2039-VFD45AMS43AFSAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD45AMS43AFSAA |
Description | VFD-MS300, 30HP 22KW 480V 45A HD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 45A | |
Wattage - Load | 22000 W | |
Voltage - Supply | 460VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,202.06000 | ¥9,202.06 |
5 | ¥9,025.07800 | ¥45,125.39 |