CMC-DN01 | |
---|---|
DigiKey Part Number | 2039-CMC-DN01-ND |
Manufacturer | |
Manufacturer Product Number | CMC-DN01 |
Description | DEVICNET CARD; VFD-C, CP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications DeviceNet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | C2000 Series | |
Usage | - | |
Specifications | DeviceNet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,153.79000 | ¥1,153.79 |
12 | ¥1,137.78833 | ¥13,653.46 |
36 | ¥1,128.53639 | ¥40,627.31 |