VFD015EL23A | |
---|---|
DigiKey Part Number | 2039-VFD015EL23A-ND |
Manufacturer | |
Manufacturer Product Number | VFD015EL23A |
Description | VFD-EL, 2HP 230V, MICRO DRIVE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 7.5A | |
Wattage - Load | 1500 W | |
Voltage - Supply | 230VAC | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,875.71000 | ¥1,875.71 |
8 | ¥1,833.37250 | ¥14,666.98 |
12 | ¥1,798.12083 | ¥21,577.45 |
28 | ¥1,762.86071 | ¥49,360.10 |