VFD004EL23A | |
---|---|
DigiKey Part Number | 2039-VFD004EL23A-ND |
Manufacturer | |
Manufacturer Product Number | VFD004EL23A |
Description | VFD-EL, 1/2HP 230V, MICRO DRIVE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 2.5A | |
Wattage - Load | 400 W | |
Voltage - Supply | 230VAC | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,464.59000 | ¥1,464.59 |
8 | ¥1,431.54125 | ¥11,452.33 |
12 | ¥1,404.01167 | ¥16,848.14 |
28 | ¥1,376.48071 | ¥38,541.46 |