BR300W100 | |
---|---|
DigiKey Part Number | BR300W100-ND |
Manufacturer | |
Manufacturer Product Number | BR300W100 |
Description | RESISTOR 300W 100 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 100Ohm, 300W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 100Ohm, 300W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.53000 | ¥374.53 |
15 | ¥312.76067 | ¥4,691.41 |
30 | ¥300.24333 | ¥9,007.30 |
60 | ¥284.85150 | ¥17,091.09 |
105 | ¥263.71381 | ¥27,689.95 |
255 | ¥261.66129 | ¥66,723.63 |