DVP20SX211R | |
---|---|
DigiKey Part Number | 2039-DVP20SX211R-ND |
Manufacturer | |
Manufacturer Product Number | DVP20SX211R |
Description | PROGRAMMABLE LOGIC CTRL 8-4/6-2R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital (8), Analog (4) | |
Number of Outputs and Type | 8 - Analog (2), Relay (6) | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232, RS-485, USB | |
Memory Size | 10K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,031.19000 | ¥3,031.19 |
12 | ¥2,930.11417 | ¥35,161.37 |
30 | ¥2,728.03767 | ¥81,841.13 |