DOP-107EG | |
---|---|
DigiKey Part Number | 2039-DOP-107EG-ND |
Manufacturer | |
Manufacturer Product Number | DOP-107EG |
Description | DOP-100, 7" STD ETHERNET HMI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,173.50000 | ¥3,173.50 |
10 | ¥3,067.73300 | ¥30,677.33 |
25 | ¥2,856.16800 | ¥71,404.20 |