DVP14SS211R | |
---|---|
DigiKey Part Number | 2039-DVP14SS211R-ND |
Manufacturer | |
Manufacturer Product Number | DVP14SS211R |
Description | PROGRAMMABLE LOGIC CTRL 8/6R DC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 6 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232, RS-485 | |
Memory Size | 5K Words | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,396.75000 | ¥1,396.75 |
12 | ¥1,350.20583 | ¥16,202.47 |
30 | ¥1,257.08900 | ¥37,712.67 |
54 | ¥1,238.46519 | ¥66,877.12 |