BR1K0W020 | |
---|---|
DigiKey Part Number | BR1K0W020-ND |
Manufacturer | |
Manufacturer Product Number | BR1K0W020 |
Description | RESISTOR 1000W 20 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 20Ohm, 1kW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 20Ohm, 1kW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,086.57000 | ¥1,086.57 |
10 | ¥967.73100 | ¥9,677.31 |
25 | ¥950.74800 | ¥23,768.70 |
50 | ¥882.83960 | ¥44,141.98 |