BR200W150 | |
---|---|
DigiKey Part Number | BR200W150-ND |
Manufacturer | |
Manufacturer Product Number | BR200W150 |
Description | RESISTOR 200W 150 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 150Ohm, 200W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 150Ohm, 200W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.47000 | ¥306.47 |
10 | ¥255.90000 | ¥2,559.00 |
26 | ¥245.65308 | ¥6,386.98 |
52 | ¥233.06058 | ¥12,119.15 |
104 | ¥215.76548 | ¥22,439.61 |
260 | ¥214.08642 | ¥55,662.47 |