BR1K0W016 | |
---|---|
DigiKey Part Number | BR1K0W016-ND |
Manufacturer | |
Manufacturer Product Number | BR1K0W016 |
Description | RESISTOR 1000W 16 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 16Ohm, 1kW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 16Ohm, 1kW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥794.05000 | ¥794.05 |
11 | ¥707.18545 | ¥7,779.04 |
33 | ¥694.77848 | ¥22,927.69 |
55 | ¥645.15182 | ¥35,483.35 |
110 | ¥614.19636 | ¥67,561.60 |