1210-221K | |
---|---|
DigiKey Part Number | DN10221TR-ND - Tape & Reel (TR) DN10221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1210-221K |
Description | FIXED IND 220NH 805MA 320MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 805 mA 320mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.57000 | ¥135.70 |
25 | ¥12.50800 | ¥312.70 |
50 | ¥11.17800 | ¥558.90 |
100 | ¥9.31530 | ¥931.53 |
250 | ¥9.04952 | ¥2,262.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.51720 | ¥4,258.60 |
1,000 | ¥7.98482 | ¥7,984.82 |
2,500 | ¥7.71865 | ¥19,296.62 |
5,000 | ¥7.45249 | ¥37,262.45 |