805 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,087 In Stock | 1 : ¥20.52000 Cut Tape (CT) 500 : ¥8.47632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 220 nH | ±10% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
500 In Stock | 1 : ¥16.01000 Cut Tape (CT) 500 : ¥8.51720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Iron | 220 nH | ±10% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.29075 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±5% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥11.95235 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±5% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥14.37929 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±3% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥18.46705 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±3% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥21.55695 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±2% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥26.75701 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±2% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥27.75533 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±1% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥33.89957 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±1% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±2% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25.2MHz | 350MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±5% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25.2MHz | 350MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±10% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.130" L x 0.095" W (3.30mm x 2.42mm) | 0.106" (2.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±10% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25.2MHz | 350MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±2% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25.2MHz | 350MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±10% | 805 mA | - | Unshielded | 320mOhm Max | 30 @ 25.2MHz | 350MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) |