AMES100-15SNZ-Q | |
---|---|
DigiKey Part Number | 5245-AMES100-15SNZ-Q-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES100-15SNZ-Q |
Description | AC/DC CONVERTER 15V 105W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 373 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 87.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.99000 | ¥149.99 |
5 | ¥141.32400 | ¥706.62 |
10 | ¥137.73600 | ¥1,377.36 |
25 | ¥133.13360 | ¥3,328.34 |
50 | ¥129.75760 | ¥6,487.88 |
100 | ¥126.46550 | ¥12,646.55 |
250 | ¥122.24168 | ¥30,560.42 |
500 | ¥119.14020 | ¥59,570.10 |