105W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
342 In Stock | 1 : ¥829.76000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | 5V | - | - | - | - | 5.42 A | 8 A | - | - | - | - | 105W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
2,541 In Stock | 1 : ¥129.71000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
30 In Stock | 1 : ¥829.76000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | 5V | - | - | - | - | 4.34 A | 8 A | - | - | - | - | 105W | Medical | 4 kV | 90.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
13 In Stock | 1 : ¥217.97000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
2 In Stock | 1 : ¥1,182.29000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 71°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.32" L x 1.12" W x 3.27" H (160.5mm x 28.5mm x 83.0mm) | CE | - | |||
2 In Stock | 1 : ¥1,223.43000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 21 A | - | - | - | - | - | 105W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE, cURus, TUV, UL | - | |||
12 In Stock | 1 : ¥400.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
5 In Stock | 1 : ¥715.73000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.87" W x 1.14" H (129.0mm x 98.3mm x 29.0mm) | CE, cURus | - | |||
59 In Stock | 1 : ¥161.98000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥794.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Industrial, ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm) | CE, cURus, TUV, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥1,111.44000 Box | Box | Active | Open Frame | 6 | 85 ~ 132 VAC, 110 ~ 175 VDC | 15V | 15V | 15V | 15V | 15V | 15V | 7 A | 7 A | 7 A | 7 A | 7 A | 7 A | 105W | ITE (Commercial) | 2 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.10" L x 2.44" W x 1.14" H (155.0mm x 62.0mm x 29.0mm) | CE, cURus | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥124.38000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥133.08000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥133.08000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥137.43000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥138.25000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥132.56000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥132.56000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥125.61000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, TUV, UL | 62368-1 | |||
2 In Stock | 1 : ¥149.99000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥153.93000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
1 In Stock | 1 : ¥168.07000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
0 In Stock | 36 : ¥162.58389 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 36 : ¥163.35472 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥174.79000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 7 A | - | - | - | - | - | 105W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 |