AM1SS-0505SJZ | |
---|---|
DigiKey Part Number | 5245-AM1SS-0505SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-0505SJZ |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | 4-SIP | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.23900 | ¥162.39 |
25 | ¥15.42800 | ¥385.70 |
50 | ¥14.84000 | ¥742.00 |
100 | ¥14.27440 | ¥1,427.44 |
250 | ¥13.55996 | ¥3,389.99 |
500 | ¥13.04340 | ¥6,521.70 |
1,000 | ¥12.54639 | ¥12,546.39 |
5,000 | ¥11.46414 | ¥57,320.70 |