1930BP | |
---|---|
DigiKey Part Number | 1722-1184-ND |
Manufacturer | |
Manufacturer Product Number | 1930BP |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.000" (25.40mm), 1.500" (38.10mm) Skirt | |
Height | 0.875" (22.23mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.35000 | ¥27.35 |
10 | ¥25.30300 | ¥253.03 |
100 | ¥22.56530 | ¥2,256.53 |
1,000 | ¥19.83052 | ¥19,830.52 |
5,000 | ¥17.77908 | ¥88,895.40 |