1300-D | |
---|---|
DigiKey Part Number | 1722-1328-ND |
Manufacturer | |
Manufacturer Product Number | 1300-D |
Description | KNOB KNURLED 0.236 X 0.118" NYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.154" L x 0.047" W (3.90mm x 1.20mm) Shaft with Line on Top Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Slide | |
Type | Knurled, Straight | |
Shaft Size | 0.154" L x 0.047" W (3.90mm x 1.20mm) | |
Diameter | - | |
Height | 0.315" (8.00mm) | |
Indicator | Line on Top | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.55000 | ¥10.55 |
10 | ¥7.91900 | ¥79.19 |
250 | ¥5.98548 | ¥1,496.37 |
1,000 | ¥5.28121 | ¥5,281.21 |
5,000 | ¥4.66508 | ¥23,325.40 |