1300-C | |
---|---|
DigiKey Part Number | 1722-1327-ND |
Manufacturer | |
Manufacturer Product Number | 1300-C |
Description | KNOB KNURLED 0.276 X 0.197" NYL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.157" L x 0.063" W (4.00mm x 1.60mm) Shaft with Line on Top Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Slide | |
Type | Knurled, Straight | |
Shaft Size | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Diameter | - | |
Height | 0.433" (11.00mm) | |
Indicator | Line on Top | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.51000 | ¥7.51 |
5 | ¥6.25600 | ¥31.28 |
10 | ¥5.62200 | ¥56.22 |
25 | ¥5.00200 | ¥125.05 |
50 | ¥4.50140 | ¥225.07 |
100 | ¥4.40210 | ¥440.21 |