4219 | |
---|---|
DigiKey Part Number | 1528-4219-ND |
Manufacturer | |
Manufacturer Product Number | 4219 |
Description | SLIDE POT 10K OHM TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | - | |
Tolerance | - | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | - | |
Size / Dimension | Rectangular - 2.953" L x 0.374" W x 0.256" H (75.00mm x 9.50mm x 6.50mm) | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |