2475/26 OR-100 | |
---|---|
DigiKey Part Number | 2475/26OR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2475/26 OR-100 |
Description | HOOK-UP STRND 26AWG ORG 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Orange 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,597.97000 | ¥3,597.97 |
3 | ¥3,328.63000 | ¥9,985.89 |
5 | ¥3,213.18000 | ¥16,065.90 |
7 | ¥3,136.21857 | ¥21,953.53 |
10 | ¥3,059.25600 | ¥30,592.56 |
25 | ¥2,866.84880 | ¥71,671.22 |